
USB bus controller, a single-channel interface IC with UART functionality, operates at a 12Mbps data rate. This CMOS component features a 3.3V to 5.25V supply voltage range and a 5V operating supply voltage. Packaged in a 5 x 5mm QFN EP, it supports surface mount installation and operates between -40°C and 85°C. The device is RoHS compliant and supplied in a tray.
Ftdi FT232RQ-TRAY technical specifications.
| Package/Case | QFN EP |
| Data Rate | 12Mbps |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232RQ-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
