
USB 2.0 bus controller, a single-port interface IC supporting UART and USB protocols. Features a 3Mbps data rate and operates from a 2.97V to 5.5V supply voltage, with a nominal supply current of 8mA. This surface-mount component is housed in a 3mm x 3mm x 0.75mm DFN package, compliant with RoHS standards. Operating temperature range is -40°C to 85°C.
Ftdi FT234XD-R technical specifications.
| Package/Case | DFN |
| Data Rate | 3Mbps |
| Height | 0.75mm |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT234XD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.