
CMOS USB bus controller, DFN-12 package, supporting UART and USB interfaces with a 480Mbps data rate. Features a single channel, surface mount design, and operates from 2.97V to 5.5V with a typical supply current of 8mA. This RoHS compliant integrated circuit is suitable for applications requiring high-speed USB connectivity, with an operating temperature range of -40°C to 85°C.
Ftdi FT234XD-T technical specifications.
| Package/Case | DFN |
| Data Rate | 480Mbps |
| Interface | UART, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT234XD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
