
Surface mount microprocessor circuit, CMOS technology, packaged in SSOP-24. Features a USB interface and supports a data rate of 12Mbps. Operates with a supply voltage up to 5.5V and a typical supply current of 8mA. Extended temperature range from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Ftdi FT240XS-R technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| Height | 0.059inch |
| Interface | USB |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.007764oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT240XS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
