
CMOS microprocessor circuit in a 24-lead SSOP package. Features a 1Mbps data rate and operates from a 5V supply. This lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Designed for FIFO applications, it belongs to the USBmadeEZ-FIFO, FT-X, and X-Chip series.
Ftdi FT240XS-U technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT240XS-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.