
High-speed USB 2.0 to parallel FIFO interface IC, offering a 480Mbps data rate. Features a 32-lead LQFP package with 0.80mm pitch, measuring 7mm x 7mm x 1.4mm. Operates from a 3V to 5.25V supply, with a typical operating current of 25mA. Includes ESD protection and is RoHS compliant, supplied on tape and reel.
Ftdi FT245BL-REEL technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT245BL-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
