Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi FT245BL-TRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 1.4mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT245BL-TRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
