Ftdi FT245BM technical specifications.
| Package/Case | LQFP |
| Nominal Supply Current | 25mA |
| Output Current | 24mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FT245 |
| RoHS | Not Compliant |
Download the complete datasheet for Ftdi FT245BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
