Ftdi FT245BQ-REEL technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT245BQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.