Full Speed USB to parallel FIFO interface IC, supporting USB 2.0 protocols. Features a maximum data rate of 12 Mbps and a maximum operating frequency of 12.02 MHz. This 28-pin SSOP package integrates a USB transceiver for seamless communication. Operates across a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Interface Type | Parallel/Serial |
| Type | USB to parallel FIFO Interface |
| USB Speed Type | Full Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 12Mbps |
| Maximum Operating Frequency | 12.02MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |