Full Speed USB to parallel FIFO interface IC supporting USB 2.0 protocols. Features a maximum data rate of 12 Mbps and a maximum operating frequency of 12.02 MHz. This 32-pin QFN EP packaged component operates within a temperature range of -40 °C to 85 °C.
Ftdi FT245RQ-Reel technical specifications.
| Interface Type | Parallel/Serial |
| Type | USB to parallel FIFO Interface |
| USB Speed Type | Full Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 12Mbps |
| Maximum Operating Frequency | 12.02MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ftdi FT245RQ-Reel to view detailed technical specifications.
No datasheet is available for this part.