
The FT260S-U is a 28-pin dual-USB controller IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a 3.3V supply voltage, with a minimum of 2.97V and a maximum of 3.63V. The device is packaged in a TSSOP-28 package and is designed for use in universal serial bus applications. The FT260S-U is a bus controller and universal serial bus IC with a 0-bit external data bus width and a 0-bit address bus width.
Ftdi FT260S-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT260S-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.