Ftdi FT311D-32L1C-R technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.4mm |
| Interface | UART, I2C, USB |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 1.1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT311D-32L1C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
