
CMOS microprocessor circuit, QFN package, offering USB 1.1, I2C, and UART interfaces. Features a 12Mbps data rate, 3.3V operating supply voltage, and 25mA operating current. Includes ESD protection and operates within a -40°C to 85°C temperature range. This surface mount component is RoHS compliant.
Ftdi FT311D-32Q1C-R technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.85mm |
| Interface | I2C, USB, UART |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 1.1 |
| Weight | 0.006653oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT311D-32Q1C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
