
USB 2.0 bus controller, CMOS technology, featuring UART, RS-232, RS-422, and RS-485 interfaces. Operates within a supply voltage range of 2.97V to 3.63V, with a typical operating current of 25mA. Packaged in an LQFP (QFP-32) format, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C. Supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi FT312D-32L1C-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | UART, RS-232, USB, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Current | 25mA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT312D-32L1C-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
