Ftdi FT312D-32Q1C-R technical specifications.
| Package/Case | QFN |
| Interface | UART, RS-232, USB, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT312D-32Q1C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
