Ftdi FT312D-32Q1C-T technical specifications.
| Package/Case | VQFN |
| Height | 900um |
| Interface | UART, RS-232, USB, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 260 |
| Packaging | Tray |
| Series | FT312D |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT312D-32Q1C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
