The FT313HP-T is a USB interface IC packaged in a TQFP64 package, with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 3.63V and consumes up to 35mA of current. The device is RoHS compliant and lead-free. It has a data rate of 1.5Mbps and is available in a tray packaging with 250 units per package.
Ftdi FT313HP-T technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FT313 |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT313HP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.