Ftdi FT313HQ-T technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FT313 |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT313HQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
