
I2C to SPI bridge IC, featuring an I2C and SPI interface. This bus controller operates with a nominal supply voltage of 3.3V, ranging from 2.97V to 3.63V, and has a maximum supply current of 80mA. Designed for industrial temperature grades, it functions between -40°C and 85°C. The component is housed in a 32-terminal, 5x5mm VQFN EP package with QUAD terminal position.
Ftdi FT4222HQ-D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT4222HQ-D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.