
Industrial-grade Serial I/O Controller, CMOS technology, featuring 8 I/O lines and a maximum clock frequency of 12 MHz. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V (1.62V to 1.98V). Housed in a 56-terminal S-XQCC-N56 JEDEC package with quad terminal position, measuring 8mm x 8mm.
Ftdi FT4232H-56Q-TRAY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT4232H-56Q-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.