
USB 2.0 serial I/O controller featuring four transceivers and a 480Mbps data rate. This interface IC supports UART communication and operates with a dual supply voltage of 3.3V, within a range of 1.62V to 3.63V. The component is housed in a Lead Free, RoHS Compliant LQFP-64 package designed for surface mount applications, offering integrated ESD protection. Its operating temperature spans from -40°C to 85°C.
Ftdi FT4232HL-REEL technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Height | 1.4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO |
| USB Standard | USB 2.0 |
| Weight | 0.012088oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT4232HL-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
