
CMOS serial I/O controller featuring 4 UART channels and a maximum data transfer rate of 60MBps. This interface IC operates from a 1.62V to 3.63V supply range, with a typical operating voltage of 3.3V and 70mA current consumption. Designed for surface mount applications, it utilizes an LQFP-64 package. The component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Ftdi FT4232HL-TRAY technical specifications.
| Package/Case | LQFP |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT4232HL-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
