
The FT4232HQ is a quad-channel USB bridge IC with a data rate of 30Mbps and an operating supply voltage of 3.3V. It is packaged in a QFN package with dimensions of 9mm in length and width, and 0.9mm in height. The IC is designed for surface mount applications and is lead-free. The operating temperature range is from -40°C to 85°C.
Ftdi FT4232HQ technical specifications.
| Package/Case | QFN |
| Data Rate | 30Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
