
High-performance serial I/O controller featuring 4 transceivers and a single UART interface. This CMOS IC supports a 480Mbps data rate and operates from a 1.62V to 3.63V supply range, with a typical 3.3V dual supply. The QFN-64 package is designed for surface mount applications and includes ESD protection. This RoHS compliant component is supplied on tape and reel, with a package quantity of 4000.
Sign in to ask questions about the Ftdi FT4232HQ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT4232HQ-REEL technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Height | 0.85mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO |
| Weight | 0.007277oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT4232HQ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
