
High-speed USB 2.0 interface IC supporting UART and MPSSE protocols. Features a 64-pin VQFN EP package with a 9x9mm footprint and 0.5mm pin pitch, designed for surface mounting. Operates at 1.8V/3.3V with a maximum data rate of 480 Mbps and a maximum operating frequency of 12 MHz. Suitable for a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Ftdi FT4232HQ-TRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT4232HQ-TRAY technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | I2C/UART |
| Type | USB to UART/MPSSE |
| USB Speed Type | High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 480Mbps |
| Maximum Operating Frequency | 12(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | KCS60 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ftdi FT4232HQ-TRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.