
Industrial-grade USB bus controller, a CMOS integrated circuit featuring a 16-bit external data bus. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1V (0.9V to 1.1V). Housed in a 56-terminal, 7x7mm QUAD JEDEC S-XQCC-N56 package.
Ftdi FT600Q-B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT600Q-B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.