
The FT601Q-B-R is a quad USB controller IC with a 32-bit bus width, operating within an industrial temperature range of -40 to 85 degrees Celsius. It is packaged in a QFN-76 package with a terminal position of quad. The device has a nominal supply voltage of 1V, with a minimum and maximum supply voltage of 0.9V and 1.1V, respectively. This IC is designed for use with universal serial bus applications.
Ftdi FT601Q-B-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N76 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.