
76-terminal, QUAD-position CMOS USB bus controller with an external data bus width of 32. Operating across an industrial temperature range of -40 to 85°C, this integrated circuit features a nominal supply voltage of 1V, with a minimum of 0.9V and a maximum of 1.1V. The JEDEC package code is S-XQCC-N76, with dimensions of 9mm length and 9mm width.
Ftdi FT601Q-B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N76 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT601Q-B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.