The FT601Q-T is an industrial-grade USB bus controller IC with a 32-bit external data bus width. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 76 terminals and a quad terminal position. The JEDEC package code is S-XQCC-N76, with a width and length of 9mm. It is a universal serial bus controller IC with a nominal supply voltage of 1V, minimum of 0.9V, and maximum of 1.1V.
Sign in to ask questions about the Ftdi FT601Q-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT601Q-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N76 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT601Q-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.