
CMOS microprocessor circuit featuring a VQFN package for surface mounting. This integrated circuit offers an RGB interface and operates with a supply voltage range of 2.97V to 3.63V. With 256KB of memory, it supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Ftdi FT800Q-R technical specifications.
| Package/Case | VQFN |
| Interface | RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT800Q-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
