
48-terminal, VQFN-48 packaged consumer circuit IC operating from 2.97V to 3.63V supply. Features a 7mm x 7mm QUAD terminal position with a single function. Designed for industrial temperature ranges, supporting operation from -40°C to 85°C.
Sign in to ask questions about the Ftdi FT810Q-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT810Q-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT810Q-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.