Industrial-grade consumer circuit IC featuring a 48-terminal VQFN-48 package. Operates within a temperature range of -40°C to 85°C, with a supply voltage range of 2.97V to 3.63V. This component offers a single function and is housed in a 7mm x 7mm JEDEC S-XQCC-N48 package with quad terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi FT811Q-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT811Q-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.