
Industrial-grade consumer circuit IC, VQFN-56 package, featuring a 56-terminal QUAD configuration with 8mm x 8mm dimensions. Operates across an industrial temperature range from -40°C to 85°C, with a supply voltage range of 2.97V to 3.63V. This specialized IC offers a single function.
Sign in to ask questions about the Ftdi FT813Q-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT813Q-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT813Q-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.