32-bit RISC microcontroller featuring 100MHz operation and FLASH ROM. This CMOS device offers 131072 words of FLASH memory and 32768 bytes of RAM. It includes 24 I/O lines, PWM channels, ADC, and DAC capabilities. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 3.3V nominal supply voltage (2.97V-3.63V). The component is housed in a 48-terminal, 7x7mm QUAD QFN package.
Ftdi FT932Q-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT932Q-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.