
USB-UART Module for seamless serial communication. This single-channel interface IC supports USB, UART, RS-232, RS-422, and RS-485 protocols, featuring one driver and one receiver. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 85°C and has an operating supply voltage of 5.25V. This RoHS compliant module is provided in bulk packaging.
Ftdi MM232R technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, UART, RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.25V |
| Output Type | RS-232, RS-485 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ftdi MM232R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
