
The MORPH-IC-II is a module featuring a core architecture based on FPGA, designed for serial and USB interfaces. It is packaged in a module format and is available in quantities of five. The module operates within a temperature range of 0 to 85°C and is powered by a 3.3V supply voltage. The MORPH-IC-II is a lead-free product and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Ftdi MORPH-IC-II datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi MORPH-IC-II technical specifications.
| Package/Case | Module |
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ftdi MORPH-IC-II to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
