
USB to UART interface module featuring a single-channel, through-hole mounted design. Supports USB, UART, RS-232, RS-422, and RS-485 interfaces with one driver and one receiver. Operates with a supply voltage of 5V, ranging from 1.8V to 5.25V, and functions within an extended temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Interface | USB, UART, RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Output Type | RS-232, RS-485 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
