Sign in to ask questions about the Ftdi UMFT201XA-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi UMFT201XA-01 technical specifications.
| Package/Case | Module |
| Features | I²C |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UMFT201XA-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
