Ftdi UMFT220XB-01 technical specifications.
| Package/Case | Module |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UMFT220XB-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.