The FTDI UMFTPD3A is a programmer for FT260/FT4222H USB interface ICs, compatible with Windows 7 through 10 operating systems. It operates within a supply voltage range of 1.5 to 6.5V. The device measures 57mm in length and 54.1mm in width.
Checking distributor stock and pricing after the page loads.
Ftdi UMFTPD3A technical specifications.
| Type | Programmer |
| Supported Device | FT260/FT4222H |
| Supported Device Technology | USB Interface IC |
| IDE | FT_Prog |
| PC Interface Type | USB |
| Operating Systems | Win 7|Win 8|Win 8.1|Win 10 |
| Min Operating Supply Voltage | 1.5VDC |
| Max Operating Supply Voltage | 6.5VDC |
| Windows | Win 7|Win 8|Win 8.1|Win 10 |
| Product Length | 57mm |
| Product Width | 54.1mm |
No datasheet is available for this part.