
Premium USB to RS-232 serial adapter cable, 1 meter in length, featuring a shielded 24AWG USB Type-A connector on one end and a male DB9 connector on the other. This white, lead-free cable supports a 30mA current rating and a 5.25V voltage rating, with 9 conductors for reliable RS-232 communication. Designed for bulk packaging, this male-to-male cable offers a single channel interface for seamless data transfer.
Sign in to ask questions about the Ftdi US232R-100-BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi US232R-100-BULK technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Current Rating | 30mA |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 1m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 9 |
| Output Type | RS-232 |
| Packaging | Bulk |
| Series | US232R |
| Shielding | Shielded |
| Voltage Rating | 5.25V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Ftdi US232R-100-BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
