Ftdi USB-COM232-PLUS1 technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USB-COM-Plus |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-COM232-PLUS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
