
Dual-channel USB to RS-232 serial converter module supporting high-speed USB 2.0 data rates up to 480Mbps. Features two independent RS-232 interfaces for versatile serial communication. Operates with a 5V supply voltage, within a range of 4.25V to 5.25V, and functions across an extended temperature range from -40°C to 85°C. This lead-free module is designed for reliable integration into various electronic systems.
Ftdi USB-COM232-PLUS2 technical specifications.
| Package/Case | Module |
| Data Rate | 480Mbps |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.25V |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USB-COM-Plus |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-COM232-PLUS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
