
High-speed USB to RS-232 converter module featuring four independent RS-232 channels. Operates from a 5V supply voltage with a wide temperature range of -40°C to 85°C. This lead-free module utilizes a USB interface for connectivity.
Ftdi USB-COM232-PLUS4 technical specifications.
| Package/Case | Module |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USB-COM-Plus |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-COM232-PLUS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
