
Dual-channel USB to RS422 converter module featuring UART and USB interfaces. Operates with a 5V supply voltage and a wide temperature range from -40°C to 85°C. This lead-free component is supplied in bulk packaging.
Ftdi USB-COM422-PLUS2 technical specifications.
| Package/Case | Module |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USB-COM-Plus |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-COM422-PLUS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
