
Dual-channel USB to RS485 converter module featuring high-speed USB 2.0 and UART interfaces. Operates from a 5V supply voltage with a wide temperature range of -40°C to 85°C. This lead-free module is supplied in bulk packaging.
Ftdi USB-COM485-PLUS2 technical specifications.
| Package/Case | Module |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USB-COM-Plus |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-COM485-PLUS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
