
Embedded USB to RS-232 converter module featuring a single channel with UART and USB interfaces. Achieves data rates up to 1Mbps, operating within a 3.2V to 3.4V supply voltage range. Designed for through-hole mounting with solder termination, this lead-free component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi USB-RS232-PCBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 1Mbps |
| Interface | RS-232, UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | RS-232 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-RS232-PCBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
