CABLE, USB A - RS232, SERIAL CONVERTOR; Cable Type: Serial Converter; Connector Type A: USB; Connector Type B:...
Checking distributor stock and pricing after the page loads.
Ftdi USB-RS232-WE-1800-BT technical specifications.
| Baud Rate | 1Mbaud |
| Height | 0.79inch |
| Length | 0.79inch |
| Reach SVHC Compliant | Yes |
| Weight | 0.22lb |
| Width | 0.79inch |
| RoHS | Compliant |