
USB to RS-485 UART serial converter PCB module featuring a single channel interface. Operates with a 5V supply voltage and supports both UART and USB interfaces. Designed for a wide temperature range, from -40°C to 85°C. This lead-free component is packaged in bulk.
Ftdi USB-RS485-PCBA technical specifications.
| Package/Case | Module |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | RS-485 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-RS485-PCBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
